2199248-4 | |
---|---|
DigiKey Part Number | A120583TR-ND - Tape & Reel (TR) A120583CT-ND - Cut Tape (CT) A120583DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199248-4 |
Description | RFI SHLD FINGER SS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2199248-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.094" (2.40mm) | |
Length | 0.154" (3.90mm) | |
Height | 0.039" (1.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 19.685µin (0.50µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.80500 | ¥8.05 |
25 | ¥0.74560 | ¥18.64 |
50 | ¥0.70600 | ¥35.30 |
100 | ¥0.66830 | ¥66.83 |
250 | ¥0.62196 | ¥155.49 |
500 | ¥0.58618 | ¥293.09 |
1,000 | ¥0.55556 | ¥555.56 |
2,500 | ¥0.51459 | ¥1,286.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.56176 | ¥6,179.36 |