SDM02U30LP3-7B | |
---|---|
DigiKey Part Number | SDM02U30LP3-7BDITR-ND - Tape & Reel (TR) SDM02U30LP3-7BDICT-ND - Cut Tape (CT) SDM02U30LP3-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM02U30LP3-7B |
Description | DIODE SCHOT 30V 100MA 2DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | SDM02U30LP3-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 4 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.67500 | ¥16.75 |
100 | ¥0.84560 | ¥84.56 |
500 | ¥0.74906 | ¥374.53 |
1,000 | ¥0.58290 | ¥582.90 |
2,000 | ¥0.52169 | ¥1,043.38 |
5,000 | ¥0.51311 | ¥2,565.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.62354 | ¥6,235.40 |
30,000 | ¥0.61549 | ¥18,464.70 |
50,000 | ¥0.52296 | ¥26,148.00 |
100,000 | ¥0.51492 | ¥51,492.00 |