RB508FM-40CFHT106 | |
---|---|
DigiKey Part Number | 846-RB508FM-40CFHT106TR-ND - Tape & Reel (TR) 846-RB508FM-40CFHT106CT-ND - Cut Tape (CT) 846-RB508FM-40CFHT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB508FM-40CFHT106 |
Description | DIODE ARR SCHOTT 40V 80MA SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 80mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 590 mV @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 35 nA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.98000 | ¥29.80 |
100 | ¥2.06970 | ¥206.97 |
500 | ¥1.61586 | ¥807.93 |
1,000 | ¥1.31340 | ¥1,313.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.17414 | ¥3,522.42 |
6,000 | ¥1.11443 | ¥6,686.58 |
9,000 | ¥1.03483 | ¥9,313.47 |
30,000 | ¥1.01095 | ¥30,328.50 |
75,000 | ¥0.98518 | ¥73,888.50 |