NCV8161AMX280TBG | |
---|---|
DigiKey Part Number | NCV8161AMX280TBGOSTR-ND - Tape & Reel (TR) NCV8161AMX280TBGOSCT-ND - Cut Tape (CT) NCV8161AMX280TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8161AMX280TBG |
Description | IC REG LINEAR 2.8V 450MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8161AMX280TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.90000 | ¥39.00 |
25 | ¥3.63840 | ¥90.96 |
100 | ¥2.70350 | ¥270.35 |
250 | ¥2.28756 | ¥571.89 |
500 | ¥2.18364 | ¥1,091.82 |
1,000 | ¥1.61167 | ¥1,611.67 |
2,500 | ¥1.50772 | ¥3,769.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.40373 | ¥7,018.65 |
10,000 | ¥1.33095 | ¥13,309.50 |
25,000 | ¥1.29976 | ¥32,494.00 |
50,000 | ¥1.28689 | ¥64,344.50 |