0201 (0603 Metric) Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
74,795 In Stock 12,860,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.62354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 4 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C | ||
68,343 In Stock 60,000 Factory | 1 : ¥2.38000 Cut Tape (CT) 10,000 : ¥0.31012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 370 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 7 µA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 125°C | ||
1,067 In Stock | 1 : ¥2.55000 Cut Tape (CT) 15,000 : ¥0.40597 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 300mA | 310 mV @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 50 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | -30°C ~ 85°C | ||
16,128 In Stock 2,315,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 5,000 : ¥0.85613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 580 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 3 µA @ 30 V | 7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-DSN (0.60x0.30) | 150°C (Max) | ||
14,969 In Stock | 1 : ¥1.64000 Cut Tape (CT) 15,000 : ¥0.25214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 1.5 ns | 300 nA @ 10 V | 4pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DFN0603-2 | 150°C (Max) | ||
306,616 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.25656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) | ||
26,114 In Stock 110,000 Factory | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.33916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
122,943 In Stock 2,270,000 Factory | 1 : ¥2.05000 Cut Tape (CT) 10,000 : ¥0.26990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.23 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 80 V | 3pF @ 0V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C | ||
8,194 In Stock | 1 : ¥2.13000 Cut Tape (CT) 15,000 : ¥0.47206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 30 V | 200mA | 430 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 300 nA @ 10 V | - | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2, SOD-962, SMD0603 | 150°C | ||
269,313 In Stock 2,070,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.48130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 1.6 ns | 400 nA @ 30 V | 2.7pF @ 5V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -55°C ~ 150°C | ||
1,061 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.37594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 850 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 20 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) | ||
6,501 In Stock | 1 : ¥2.38000 Cut Tape (CT) 9,000 : ¥0.41747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 720 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.42 ns | 9 µA @ 30 V | 21pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
115,636 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥0.35241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 30mA | 370 mV @ 1 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | 2pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | 125°C (Max) | ||
32,204 In Stock | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.52604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | -55°C ~ 125°C | ||
32,192 In Stock 50,000 Factory | 1 : ¥2.96000 Cut Tape (CT) 10,000 : ¥0.38060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 3pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 | -40°C ~ 150°C | ||
91,677 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.29761 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 200mA | 490 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 1.9 ns | 3.5 µA @ 20 V | 25pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 125°C (Max) | ||
38,283 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 470 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.37 ns | 80 µA @ 30 V | 22pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
27,473 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 200mA | 525 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.25 ns | 80 µA @ 40 V | 18pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
24,034 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 500mA | 820 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.25 ns | 80 µA @ 40 V | 18pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
12,888 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 200mA | 420 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 1.9 ns | 45 µA @ 20 V | 25pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 125°C (Max) | ||
11,194 In Stock | 1 : ¥3.04000 Cut Tape (CT) 9,000 : ¥0.39665 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 500mA | 630 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 1.37 ns | 80 µA @ 30 V | 22pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | 150°C (Max) | ||
49,553 In Stock 190,000 Factory | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.46037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 200 nA @ 80 V | 2.5pF @ 0V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | X3-DFN0603-2 | -65°C ~ 150°C | ||
65,284 In Stock | 1 : ¥3.28000 Cut Tape (CT) 4,000 : ¥0.41958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 30 V | 200mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 25 V | 10pF @ 1V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 0603 | -55°C ~ 125°C | ||
47,553 In Stock 140,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 600 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | - | 50 µA @ 30 V | 0.9pF @ 10V, 1MHz | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | 125°C (Max) | ||
35,973 In Stock 100,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 10,000 : ¥0.50150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 460 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | - | 500 nA @ 30 V | - | - | - | Surface Mount | 0201 (0603 Metric) | 2-X3DFN (0.6x0.3) (0201) | 150°C (Max) |