SDM02M30LP3-7B | |
---|---|
DigiKey Part Number | SDM02M30LP3-7BDITR-ND - Tape & Reel (TR) SDM02M30LP3-7BDICT-ND - Cut Tape (CT) SDM02M30LP3-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM02M30LP3-7B |
Description | DIODE SCHOTTKY 30V 100MA 2-XFDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount X3-DFN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.6 ns | |
Current - Reverse Leakage @ Vr | 400 nA @ 30 V | |
Capacitance @ Vr, F | 2.7pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | X3-DFN0603-2 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.79310 | ¥79.31 |
500 | ¥0.70260 | ¥351.30 |
1,000 | ¥0.54677 | ¥546.77 |
2,000 | ¥0.48935 | ¥978.70 |
5,000 | ¥0.48129 | ¥2,406.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.48130 | ¥4,813.00 |