CSD23280F3 | |
---|---|
DigiKey Part Number | 296-47758-2-ND - Tape & Reel (TR) 296-47758-1-ND - Cut Tape (CT) 296-47758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD23280F3 |
Description | MOSFET P-CH 12V 1.8A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 1.8A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR |
Datasheet | Datasheet |
EDA/CAD Models | CSD23280F3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 400mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.23 nC @ 4.5 V | |
Vgs (Max) | -6V | |
Input Capacitance (Ciss) (Max) @ Vds | 234 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PICOSTAR | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.26020 | ¥126.02 |
500 | ¥1.02816 | ¥514.08 |
1,000 | ¥0.76283 | ¥762.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45114 | ¥1,353.42 |
6,000 | ¥0.43133 | ¥2,587.98 |
9,000 | ¥0.41048 | ¥3,694.32 |