1.8A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,778 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.71688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
89,533 In Stock 57,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.24606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 4.5V, 10V | 120mOhm @ 2.5A, 10V | 1V @ 250µA | 3.9 nC @ 10 V | ±20V | 190 pF @ 25 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
33,059 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.35880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 111mOhm @ 2.9A, 10V | 3V @ 250µA | 18.1 nC @ 10 V | ±20V | 942 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
17,756 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.50783 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 2.5V, 4.5V | 90mOhm @ 1.8A, 4.5V | 1V @ 250µA | 6.3 nC @ 4.5 V | ±8V | 330 pF @ 10 V | - | 340mW (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
22,390 In Stock | 1 : ¥3.12000 Cut Tape (CT) 10,000 : ¥0.59859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.5V, 4.5V | 150mOhm @ 1.8A, 4.5V | 950mV @ 250µA | 1.6 nC @ 4.5 V | ±8V | 93 pF @ 10 V | - | 350mW (Ta), 6.25W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-883 | SC-101, SOT-883 | ||
46,821 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.45116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.8A (Ta) | 1.5V, 4.5V | 116mOhm @ 400mA, 4.5V | 950mV @ 250µA | 1.23 nC @ 4.5 V | -6V | 234 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
7,071 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 1.5V, 4.5V | 95mOhm @ 1A, 4.5V | 900mV @ 250µA | 10 nC @ 8 V | ±8V | 330 pF @ 15 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-Microfoot | 4-UFBGA | |||
1,421 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.84358 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 1.8A (Ta) | 1.8V, 8V | 195mOhm @ 1A, 8V | 1.2V @ 1mA | 1.1 nC @ 4.2 V | ±12V | 130 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | ES6 | SOT-563, SOT-666 | |||
22,092 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.16141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
20,967 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.85038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
8,583 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥3.77651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 1.8A (Ta) | 1.8V, 4.5V | 160mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | 6V | 600 pF @ 5.5 V | - | 568mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
7,471 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.90947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 10V | 240mOhm @ 1.8A, 10V | 4V @ 218µA | 9.3 nC @ 10 V | ±20V | 265 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
87,188 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.86358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 111mOhm @ 2.9A, 10V | 3V @ 250µA | 18.1 nC @ 10 V | ±20V | 942 pF @ 30 V | - | 600mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
12,084 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.03952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 4.5V, 10V | 230mOhm @ 1.8A, 10V | 1.8V @ 218µA | 14.3 nC @ 10 V | ±20V | 329 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
9,231 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥4.02283 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 6 V | 1.8A (Ta) | 1.8V, 4.5V | 160mOhm @ 100mA, 4.5V | 1.2V @ 250µA | - | 6V | 600 pF @ 5.5 V | - | 568mW (Ta) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-143 | TO-253-4, TO-253AA | |||
12,059 In Stock | 1 : ¥7.47000 Cut Tape (CT) 250 : ¥3.04848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 1.8A (Ta) | 1.5V, 4.5V | 116mOhm @ 400mA, 4.5V | 950mV @ 250µA | 1.23 nC @ 4.5 V | -6V | 234 pF @ 6 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PICOSTAR | 3-XFDFN | |||
12,585 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 6V, 10V | 170mOhm @ 2.4A, 10V | 2V @ 250µA (Min) | 6.6 nC @ 10 V | ±20V | - | - | 1.14W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
1,930 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.72722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.8A (Ta) | 6V, 10V | 240mOhm @ 2.8A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,988 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.47937 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.8A (Ta) | 4.5V, 10V | 222mOhm @ 1.8A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 110 pF @ 30 V | - | 625mW (Ta), 5.4W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SC-74, SOT-457 | ||
3,000 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥6.72722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 1.8A (Ta) | 6V, 10V | 240mOhm @ 2.8A, 10V | 4V @ 250µA | 18 nC @ 10 V | ±20V | - | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
0 In Stock 353,223 Marketplace | 6,000 : ¥0.74627 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 4.5V, 10V | 60mOhm @ 2.6A, 10V | 2.4V @ 250µA | 2.75 nC @ 4.5 V | ±20V | 230 pF @ 10 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-88/SC70-6/SOT-363 | 6-TSSOP, SC-88, SOT-363 | ||
0 In Stock 25,828 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 4.5V, 10V | 235mOhm @ 1.5A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 475 pF @ 80 V | - | 800mW (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-73 | TO-261-4, TO-261AA | ||
0 In Stock 16,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.8A (Ta) | 4.5V, 10V | 235mOhm @ 1.5A, 10V | 2.5V @ 250µA | 10 nC @ 10 V | ±20V | 475 pF @ 80 V | - | 800mW (Ta), 8.3W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-73 | TO-261-4, TO-261AA | ||
0 In Stock 4,571 Marketplace | 6,000 : ¥0.80846 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 2.5V, 4.5V | 110mOhm @ 3A, 4.5V | 1.6V @ 250µA | 6 nC @ 4.5 V | ±12V | 345 pF @ 15 V | - | 510mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | ||
0 In Stock 19,995 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.8A (Ta) | 4V, 10V | 180mOhm @ 900mA, 10V | 2.6V @ 1mA | 2 nC @ 10 V | ±20V | 88 pF @ 10 V | - | 800mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-563/SCH6 | SOT-563, SOT-666 |