SCH1436-TL-W | |
---|---|
DigiKey Part Number | SCH1436-TL-WOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCH1436-TL-W |
Description | MOSFET N-CH 30V 1.8A SOT563/SCH6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.8A (Ta) 800mW (Ta) Surface Mount SOT-563/SCH6 |
Datasheet | Datasheet |
EDA/CAD Models | SCH1436-TL-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 88 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563/SCH6 | |
Package / Case | ||
Base Product Number |