DMC31D5UDA-7B | |
---|---|
DigiKey Part Number | 31-DMC31D5UDA-7BTR-ND - Tape & Reel (TR) 31-DMC31D5UDA-7BCT-ND - Cut Tape (CT) 31-DMC31D5UDA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC31D5UDA-7B |
Description | MOSFET N/P-CH 30V 0.4A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 400mA (Ta) 370mW (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 400mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.38nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.6pF @ 15V | |
Power - Max | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.44600 | ¥24.46 |
100 | ¥1.23390 | ¥123.39 |
500 | ¥1.09384 | ¥546.92 |
1,000 | ¥0.85116 | ¥851.16 |
2,000 | ¥0.76180 | ¥1,523.60 |
5,000 | ¥0.74480 | ¥3,724.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.65968 | ¥6,596.80 |
30,000 | ¥0.65116 | ¥19,534.80 |
50,000 | ¥0.55328 | ¥27,664.00 |
100,000 | ¥0.54477 | ¥54,477.00 |