DMP2065UFDB-7 | |
---|---|
DigiKey Part Number | DMP2065UFDB-7DITR-ND - Tape & Reel (TR) DMP2065UFDB-7DICT-ND - Cut Tape (CT) DMP2065UFDB-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2065UFDB-7 |
Description | MOSFET 2P-CH 20V 4.5A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A (Ta) 1.54W Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
EDA/CAD Models | DMP2065UFDB-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 752pF @ 15V | |
Power - Max | 1.54W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35800 | ¥33.58 |
100 | ¥2.33650 | ¥233.65 |
500 | ¥1.82438 | ¥912.19 |
1,000 | ¥1.48285 | ¥1,482.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32558 | ¥3,976.74 |
6,000 | ¥1.25817 | ¥7,549.02 |
9,000 | ¥1.16830 | ¥10,514.70 |
30,000 | ¥1.14629 | ¥34,388.70 |