TSS42U RGG | |
---|---|
DigiKey Part Number | TSS42URGGTR-ND - Tape & Reel (TR) TSS42URGGCT-ND - Cut Tape (CT) TSS42URGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSS42U RGG |
Description | DIODE SCHOTTKY 30V 200MA 0603 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603 |
Datasheet | Datasheet |
EDA/CAD Models | TSS42U RGG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.32300 | ¥23.23 |
100 | ¥1.17230 | ¥117.23 |
500 | ¥0.95624 | ¥478.12 |
1,000 | ¥0.70947 | ¥709.47 |
2,000 | ¥0.59683 | ¥1,193.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.41957 | ¥1,678.28 |
8,000 | ¥0.40114 | ¥3,209.12 |
12,000 | ¥0.38174 | ¥4,580.88 |