TSM3401CX RFG | |
---|---|
DigiKey Part Number | 1801-TSM3401CXRFGTR-ND - Tape & Reel (TR) 1801-TSM3401CXRFGCT-ND - Cut Tape (CT) 1801-TSM3401CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3401CX RFG |
Description | MOSFET P-CHANNEL 30V 3A SOT23 |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
EDA/CAD Models | TSM3401CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 551.57 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.54800 | ¥45.48 |
100 | ¥3.14680 | ¥314.68 |
500 | ¥2.62928 | ¥1,314.64 |
1,000 | ¥2.23758 | ¥2,237.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99288 | ¥5,978.64 |
6,000 | ¥1.88800 | ¥11,328.00 |
9,000 | ¥1.74814 | ¥15,733.26 |
30,000 | ¥1.73083 | ¥51,924.90 |