TSM240N03CX RFG | |
---|---|
DigiKey Part Number | TSM240N03CXRFGTR-ND - Tape & Reel (TR) TSM240N03CXRFGCT-ND - Cut Tape (CT) TSM240N03CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM240N03CX RFG |
Description | MOSFET N-CHANNEL 30V 6.5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.5A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM240N03CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 345 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.24300 | ¥124.30 |
500 | ¥1.15118 | ¥575.59 |
1,000 | ¥0.81072 | ¥810.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81072 | ¥2,432.16 |