TSM320N03CX RFG | |
---|---|
DigiKey Part Number | TSM320N03CXRFGTR-ND - Tape & Reel (TR) TSM320N03CXRFGCT-ND - Cut Tape (CT) TSM320N03CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM320N03CX RFG |
Description | MOSFET N-CHANNEL 30V 5.5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.5A (Tc) 1.8W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM320N03CX RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.9 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 792 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.17700 | ¥31.77 |
100 | ¥1.90710 | ¥190.71 |
500 | ¥1.76610 | ¥883.05 |
1,000 | ¥1.20101 | ¥1,201.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.10561 | ¥3,316.83 |
6,000 | ¥1.05971 | ¥6,358.26 |
9,000 | ¥0.95373 | ¥8,583.57 |
30,000 | ¥0.93960 | ¥28,188.00 |
75,000 | ¥0.88309 | ¥66,231.75 |