IN-S126AT5UW | |
---|---|
DigiKey Part Number | 1830-1090-2-ND - Tape & Reel (TR) 1830-1090-1-ND - Cut Tape (CT) 1830-1090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126AT5UW |
Description | LED WHITE CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥2.00600 | ¥20.06 |
100 | ¥1.34060 | ¥134.06 |
500 | ¥0.92732 | ¥463.66 |
1,000 | ¥0.77276 | ¥772.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.69548 | ¥2,086.44 |
6,000 | ¥0.65685 | ¥3,941.10 |
15,000 | ¥0.59889 | ¥8,983.35 |
30,000 | ¥0.56025 | ¥16,807.50 |
75,000 | ¥0.51389 | ¥38,541.75 |
150,000 | ¥0.49263 | ¥73,894.50 |