IN-S126ATA | |
---|---|
DigiKey Part Number | 1830-1091-2-ND - Tape & Reel (TR) 1830-1091-1-ND - Cut Tape (CT) 1830-1091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ATA |
Description | LED AMBER CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 605nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.56400 | ¥15.64 |
100 | ¥0.72510 | ¥72.51 |
500 | ¥0.66970 | ¥334.85 |
1,000 | ¥0.52459 | ¥524.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51342 | ¥1,540.26 |
6,000 | ¥0.44646 | ¥2,678.76 |
15,000 | ¥0.40182 | ¥6,027.30 |
30,000 | ¥0.35717 | ¥10,715.10 |
75,000 | ¥0.32369 | ¥24,276.75 |
150,000 | ¥0.30136 | ¥45,204.00 |