NSR02F30MXT5G | |
---|---|
DigiKey Part Number | NSR02F30MXT5GOSTR-ND - Tape & Reel (TR) NSR02F30MXT5GOSCT-ND - Cut Tape (CT) NSR02F30MXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR02F30MXT5G |
Description | DIODE SCHOTTKY 30V 200MA 2X3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 2-X3DFN (0.6x0.3) (0201) |
Datasheet | Datasheet |
EDA/CAD Models | NSR02F30MXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X3DFN (0.6x0.3) (0201) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.19120 | ¥119.12 |
500 | ¥0.97172 | ¥485.86 |
1,000 | ¥0.72090 | ¥720.90 |
2,000 | ¥0.60650 | ¥1,213.00 |
5,000 | ¥0.57986 | ¥2,899.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50150 | ¥5,015.00 |
30,000 | ¥0.49209 | ¥14,762.70 |
50,000 | ¥0.40746 | ¥20,373.00 |