TPS7A2030PDQNR

DigiKey Part Number
296-TPS7A2030PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A2030PDQNRCT-ND - Cut Tape (CT)
296-TPS7A2030PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2030PDQNR
Description
300-MA, ULTRA-LOW-NOISE, LOW-IQ,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2030PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.14V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
2 mA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.38300¥33.83
25¥3.15560¥78.89
100¥2.52400¥252.40
250¥2.34396¥585.99
500¥1.98350¥991.75
1,000¥1.53260¥1,532.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.39740¥4,192.20
6,000¥1.30726¥7,843.56
15,000¥1.21710¥18,256.50
30,000¥1.15399¥34,619.70
75,000¥1.12694¥84,520.50
Manufacturers Standard Package