TPS62A02ADRLR | |
---|---|
DigiKey Part Number | 296-TPS62A02ADRLRTR-ND - Tape & Reel (TR) 296-TPS62A02ADRLRCT-ND - Cut Tape (CT) 296-TPS62A02ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02ADRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02ADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.05200 | ¥30.52 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥1.90260 | ¥190.26 |
250 | ¥1.60196 | ¥400.49 |
500 | ¥1.30170 | ¥650.85 |
1,000 | ¥1.00136 | ¥1,001.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.90119 | ¥3,604.76 |
8,000 | ¥0.85113 | ¥6,809.04 |
12,000 | ¥0.77603 | ¥9,312.36 |
28,000 | ¥0.72596 | ¥20,326.88 |
100,000 | ¥0.64085 | ¥64,085.00 |