BD2206G-TR | |
---|---|
DigiKey Part Number | 846-BD2206G-TR-ND - Tape & Reel (TR) 846-BD2206G-TRCT-ND - Cut Tape (CT) 846-BD2206G-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2206G-TR |
Description | IC LOAD SWITCH 0.5A SSOP5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD2206G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.53900 | ¥125.39 |
25 | ¥11.90120 | ¥297.53 |
100 | ¥9.77510 | ¥977.51 |
250 | ¥9.13736 | ¥2,284.34 |
500 | ¥8.07494 | ¥4,037.47 |
1,000 | ¥6.37495 | ¥6,374.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.25989 | ¥15,779.67 |