Rohm Semiconductor Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,610 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥7.05917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:2 | High Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 10A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
15,536 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.84901 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Non-Inverting | Load Discharge | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
6,986 In Stock | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5V | Not Required | 2A | 58mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -30°C ~ 85°C (TA) | - | - | Surface Mount | UCSP30L1 | 4-XFBGA, CSPBGA | ||
32,080 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.47598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
11,547 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥3.25172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 160mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-SSOP | SC-74A, SOT-753 | ||
2,407 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.88931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 900mA | 120mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 5-SSOP | SC-74A, SOT-753 | ||
36,706 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.90087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 89mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
2,488 In Stock | 1 : ¥7.74000 Cut Tape (CT) 3,000 : ¥2.98801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 2:1 | High Side | N-Channel | On/Off | 1.2V ~ 2.4V, 2.7V ~ 4.5V | Not Required | 500mA | 120mOhm | - | Load Discharge | Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | VCSP50L1 | 6-UFBGA, CSPBGA | ||
6,670 In Stock | 1 : ¥8.08000 Cut Tape (CT) 3,000 : ¥3.41389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 500mA | 160mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-SSOP | SC-74A, SOT-753 | ||
3,627 In Stock | 1 : ¥11.08000 Cut Tape (CT) 2,500 : ¥4.68990 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | 3V ~ 5.5V | 6.5A | 150mOhm | Non-Inverting | - | Over Current, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
10,440 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥11.50800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 3A | 105mOhm | CMOS | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
2,856 In Stock | 1 : ¥16.83000 Cut Tape (CT) 3,000 : ¥4.87434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | - | - | 4V ~ 18V | 2A | 500mOhm | CMOS | - | Over Current, Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-HSON | 8-PowerUDFN | ||
6,090 In Stock | 1 : ¥17.51000 Cut Tape (CT) 2,500 : ¥8.02127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 5A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
2,592 In Stock | 1 : ¥17.24000 Cut Tape (CT) 2,500 : ¥7.88062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | Logic | 3V ~ 5.5V | Not Required | 17.5A | 40mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
5,630 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,000 : ¥9.94035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 18A | 45mOhm | CMOS | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | TO-252-J3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,018 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,500 : ¥13.55370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | - | 6V ~ 28V | 21A | 45mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 16-HSSOP-C | 16-LFSOP (0.154", 3.90mm Width) Exposed Pad | ||
728 In Stock | 1 : ¥33.83000 Cut Tape (CT) 2,000 : ¥16.99249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 4:8 | Low Side | N-Channel | SPI | 3V ~ 5.5V | 3V ~ 5.5V | 1A | 1.1Ohm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 24-SSOP-A | 24-SOP (0.213", 5.40mm Width) | ||
933 In Stock | 1 : ¥146.82000 Cut Tape (CT) 1,000 : ¥73.89683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | - | 650V | 6.25V ~ 30V | - | 70mOhm | Non-Inverting | Power Good, Slew Rate Controlled | Over Temperature, UVLO | -40°C ~ 105°C | - | - | Surface Mount, Wettable Flank | VQFN046V8080 | 46-VFQFN Exposed Pad | |||
1,278 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 5V | Not Required | 2A | 140mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Short Circuit | -30°C ~ 85°C (TA) | - | - | Surface Mount | UCSP30L1 | 4-XFBGA, CSPBGA | ||
7,752 In Stock | 1 : ¥5.36000 Cut Tape (CT) 3,000 : ¥2.50786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 100mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-SSOP | SOT-23-6 | ||
2,154 In Stock | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥1.93955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 5.5V | Not Required | 2.5A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
18,038 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.49001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 100mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 6-SSOP | SOT-23-6 | ||
6,142 In Stock | 1 : ¥6.46000 Cut Tape (CT) 3,000 : ¥2.12530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.8V ~ 5.5V | Not Required | 1.7A | 100mOhm | Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | Automotive | AEC-Q100 | Surface Mount | 6-SSOP | SOT-23-6 | ||
4,883 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥2.63939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 3.2A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
4,820 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥1.99314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 72mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP-BJ | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |