BV1HJ045EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BV1HJ045EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HJ045EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HJ045EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HJ045EFJ-CE2 |
Description | BUILT-IN OUTPUT DIAGNOSIS 1CH HI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BV1HJ045EFJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.74400 | ¥157.44 |
25 | ¥14.85320 | ¥371.33 |
100 | ¥12.65580 | ¥1,265.58 |
250 | ¥11.88336 | ¥2,970.84 |
500 | ¥10.39800 | ¥5,199.00 |
1,000 | ¥8.61539 | ¥8,615.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.02127 | ¥20,053.17 |
5,000 | ¥7.72417 | ¥38,620.85 |