ZXMS81045SPQ-13 | |
---|---|
DigiKey Part Number | 31-ZXMS81045SPQ-13TR-ND - Tape & Reel (TR) 31-ZXMS81045SPQ-13CT-ND - Cut Tape (CT) 31-ZXMS81045SPQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS81045SPQ-13 |
Description | HIGH SIDE INTELLIFET SO-8EP T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.26000 | ¥17.26 |
10 | ¥10.98400 | ¥109.84 |
25 | ¥9.34440 | ¥233.61 |
100 | ¥7.49380 | ¥749.38 |
250 | ¥6.59084 | ¥1,647.71 |
500 | ¥6.03910 | ¥3,019.55 |
1,000 | ¥5.57977 | ¥5,579.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.08930 | ¥12,723.25 |
5,000 | ¥4.79044 | ¥23,952.20 |
7,500 | ¥4.63970 | ¥34,797.75 |
12,500 | ¥4.47176 | ¥55,897.00 |
17,500 | ¥4.37312 | ¥76,529.60 |