SN74LVC1G98DBVR | |
---|---|
DigiKey Part Number | 296-15583-2-ND - Tape & Reel (TR) 296-15583-1-ND - Cut Tape (CT) 296-15583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G98DBVR |
Description | IC CONFIG MULT-FUNC GATE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G98DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14953 | ¥3,448.59 |
6,000 | ¥1.07987 | ¥6,479.22 |
15,000 | ¥1.01019 | ¥15,152.85 |
30,000 | ¥0.92659 | ¥27,797.70 |
75,000 | ¥0.89176 | ¥66,882.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.89320 | ¥72.33 |
100 | ¥2.15260 | ¥215.26 |
250 | ¥1.95096 | ¥487.74 |
500 | ¥1.61470 | ¥807.35 |
1,000 | ¥1.21103 | ¥1,211.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.27300 | ¥32.73 |
25 | ¥2.99600 | ¥74.90 |
100 | ¥2.22900 | ¥222.90 |
250 | ¥2.02024 | ¥505.06 |
500 | ¥1.67202 | ¥836.01 |
1,000 | ¥1.25401 | ¥1,254.01 |