BM2LC105FJ-CE2 | |
---|---|
DigiKey Part Number | BM2LC105FJ-CE2TR-ND - Tape & Reel (TR) BM2LC105FJ-CE2CT-ND - Cut Tape (CT) BM2LC105FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2LC105FJ-CE2 |
Description | IC PWR SWITCH N-CHAN 1:1 SOP-J8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BM2LC105FJ-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 105mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.69000 | ¥146.90 |
25 | ¥14.28880 | ¥357.22 |
50 | ¥14.21580 | ¥710.79 |
100 | ¥12.70760 | ¥1,270.76 |
250 | ¥12.67056 | ¥3,167.64 |
500 | ¥12.47928 | ¥6,239.64 |
1,000 | ¥11.94948 | ¥11,949.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.50800 | ¥28,770.00 |
5,000 | ¥11.12537 | ¥55,626.85 |