BTS51802EKAXUMA1 | |
---|---|
DigiKey Part Number | BTS51802EKAXUMA1TR-ND - Tape & Reel (TR) BTS51802EKAXUMA1CT-ND - Cut Tape (CT) BTS51802EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS51802EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A PG-DSO-14-40-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 330mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-14-40-EP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.81600 | ¥128.16 |
25 | ¥12.08800 | ¥302.20 |
100 | ¥10.29840 | ¥1,029.84 |
250 | ¥9.67016 | ¥2,417.54 |
500 | ¥8.46118 | ¥4,230.59 |
1,000 | ¥7.01076 | ¥7,010.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.52726 | ¥16,318.15 |
5,000 | ¥6.28551 | ¥31,427.55 |
12,500 | ¥6.04376 | ¥75,547.00 |