NCV7724DQBR2G | |
---|---|
DigiKey Part Number | 488-NCV7724DQBR2GTR-ND - Tape & Reel (TR) 488-NCV7724DQBR2GCT-ND - Cut Tape (CT) 488-NCV7724DQBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7724DQBR2G |
Description | IC HALF BRIDGE DRVR 1.1A 24SSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (8) Driver DC Motors, General Purpose NMOS 24-SSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (8) | |
Applications | DC Motors, General Purpose | |
Interface | Logic, PWM, SPI, Serial | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | 800mOhm LS, 800mOhm HS | |
Current - Output / Channel | 1.1A | |
Current - Peak Output | 1.1A | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 32V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Charge Pump | |
Fault Protection | Over Current, Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 24-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 24-SSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.68000 | ¥38.68 |
10 | ¥34.73600 | ¥347.36 |
25 | ¥32.84200 | ¥821.05 |
100 | ¥27.00330 | ¥2,700.33 |
250 | ¥24.23052 | ¥6,057.63 |
500 | ¥23.35454 | ¥11,677.27 |
1,000 | ¥19.41346 | ¥19,413.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.68363 | ¥46,709.08 |