NCV7342MW3R2G | |
---|---|
DigiKey Part Number | NCV7342MW3R2GOSTR-ND - Tape & Reel (TR) NCV7342MW3R2GOSCT-ND - Cut Tape (CT) NCV7342MW3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7342MW3R2G |
Description | IC TRANSCEIVER 1/1 8DFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCV7342MW3R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.46800 | ¥104.68 |
25 | ¥9.93400 | ¥248.35 |
100 | ¥7.62690 | ¥762.69 |
250 | ¥6.73992 | ¥1,684.98 |
500 | ¥6.38510 | ¥3,192.55 |
1,000 | ¥4.96619 | ¥4,966.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.71787 | ¥14,153.61 |
6,000 | ¥4.54052 | ¥27,243.12 |
15,000 | ¥4.39862 | ¥65,979.30 |