NCV7357D13R2G | |
---|---|
DigiKey Part Number | NCV7357D13R2GOSTR-ND - Tape & Reel (TR) NCV7357D13R2GOSCT-ND - Cut Tape (CT) NCV7357D13R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV7357D13R2G |
Description | IC TRANSCEIVER FULL 2/2 8SOIC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV7357D13R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/1 | |
Duplex | Full | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥7.94000 | ¥79.40 |
25 | ¥7.53880 | ¥188.47 |
100 | ¥5.78930 | ¥578.93 |
250 | ¥5.11604 | ¥1,279.01 |
500 | ¥4.84672 | ¥2,423.36 |
1,000 | ¥3.76969 | ¥3,769.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.58122 | ¥10,743.66 |
6,000 | ¥3.44658 | ¥20,679.48 |
15,000 | ¥3.33888 | ¥50,083.20 |