NCV8415STT1G | |
---|---|
DigiKey Part Number | 488-NCV8415STT1GTR-ND - Tape & Reel (TR) 488-NCV8415STT1GCT-ND - Cut Tape (CT) 488-NCV8415STT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8415STT1G |
Description | FET LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 11A SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 11A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.33900 | ¥73.39 |
25 | ¥6.96480 | ¥174.12 |
100 | ¥5.34770 | ¥534.77 |
250 | ¥4.72604 | ¥1,181.51 |
500 | ¥4.47746 | ¥2,238.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.48247 | ¥3,482.47 |
2,000 | ¥3.30835 | ¥6,616.70 |
5,000 | ¥3.18398 | ¥15,919.90 |
10,000 | ¥3.08448 | ¥30,844.80 |
25,000 | ¥3.07857 | ¥76,964.25 |