BTT3018EJXUMA1 | |
---|---|
DigiKey Part Number | 448-BTT3018EJXUMA1TR-ND - Tape & Reel (TR) 448-BTT3018EJXUMA1CT-ND - Cut Tape (CT) 448-BTT3018EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT3018EJXUMA1 |
Description | BTT3018EJXUMA1 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT3018EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-8-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥21.09200 | ¥210.92 |
100 | ¥17.06530 | ¥1,706.53 |
500 | ¥15.16940 | ¥7,584.70 |
1,000 | ¥12.98884 | ¥12,988.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.23039 | ¥36,691.17 |
6,000 | ¥11.73381 | ¥70,402.86 |