NCV8415DTRKG | |
---|---|
DigiKey Part Number | 488-NCV8415DTRKGTR-ND - Tape & Reel (TR) 488-NCV8415DTRKGCT-ND - Cut Tape (CT) 488-NCV8415DTRKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8415DTRKG |
Description | SELF-PROTECTED LOW SIDE DRIVER W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.22528 | ¥10,563.20 |
5,000 | ¥4.06644 | ¥20,332.20 |
12,500 | ¥3.93936 | ¥49,242.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.59080 | ¥214.77 |
100 | ¥6.59660 | ¥659.66 |
250 | ¥5.82928 | ¥1,457.32 |
500 | ¥5.52240 | ¥2,761.20 |
1,000 | ¥4.29521 | ¥4,295.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.89560 | ¥222.39 |
100 | ¥6.83070 | ¥683.07 |
250 | ¥6.03620 | ¥1,509.05 |
500 | ¥5.71842 | ¥2,859.21 |
1,000 | ¥4.44767 | ¥4,447.67 |