VNL5090N3TR-E | |
---|---|
DigiKey Part Number | 497-14326-2-ND - Tape & Reel (TR) 497-14326-1-ND - Cut Tape (CT) 497-14326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNL5090N3TR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNL5090N3TR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 13A | |
Rds On (Typ) | 90mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥9.07200 | ¥90.72 |
25 | ¥8.60720 | ¥215.18 |
100 | ¥7.06950 | ¥706.95 |
250 | ¥6.60856 | ¥1,652.14 |
500 | ¥5.84030 | ¥2,920.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.61071 | ¥4,610.71 |
2,000 | ¥4.30334 | ¥8,606.68 |
5,000 | ¥4.08817 | ¥20,440.85 |
10,000 | ¥3.93448 | ¥39,344.80 |