DPS1133FIAQ-13 | |
---|---|
DigiKey Part Number | 31-DPS1133FIAQ-13TR-ND - Tape & Reel (TR) 31-DPS1133FIAQ-13CT-ND - Cut Tape (CT) 31-DPS1133FIAQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS1133FIAQ-13 |
Description | PD SWITCH V-QFN4040-17 T&R 4K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A V-QFN4040-17 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4040-17 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.24700 | ¥112.47 |
25 | ¥10.67280 | ¥266.82 |
100 | ¥8.76730 | ¥876.73 |
250 | ¥8.19536 | ¥2,048.84 |
500 | ¥7.24236 | ¥3,621.18 |
1,000 | ¥5.71772 | ¥5,717.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.33650 | ¥21,346.00 |
8,000 | ¥5.06968 | ¥40,557.44 |
12,000 | ¥4.87909 | ¥58,549.08 |