17-VFQFN Exposed Pad Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,758 In Stock | 1 : ¥12.56000 Cut Tape (CT) 4,000 : ¥5.34579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 24V | Not Required | 5A | 30mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | V-QFN4040-17 | 17-VFQFN Exposed Pad | ||
7,193 In Stock | 1 : ¥11.90000 Cut Tape (CT) 4,000 : ¥5.05905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 4.5V ~ 24V | Not Required | 3.5A | 30mOhm | Non-Inverting | Load Discharge | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | - | - | - | Surface Mount | V-QFN4040-17 | 17-VFQFN Exposed Pad | ||
3,894 In Stock 248,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 4,000 : ¥3.62463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | - | On/Off | 4.5V ~ 5.5V | - | 3.5A | 29mOhm | - | Load Discharge | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | V-QFN4040-17 | 17-VFQFN Exposed Pad | ||
2,647 In Stock | 1 : ¥12.56000 Cut Tape (CT) 4,000 : ¥5.33650 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 0V ~ 24V | 4.5V ~ 24V | 3.5A | 30mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | V-QFN4040-17 | 17-VFQFN Exposed Pad | ||
0 In Stock | 1 : ¥12.89000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Discontinued at Digi-Key | USB Switch | 1 | 1:1 | - | - | On/Off | 4.5V ~ 24V | - | 3.5A | 30mOhm | - | Load Discharge, Status Flag | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | V-QFN4040-17 | 17-VFQFN Exposed Pad |