DPS1035FIA-13 | |
---|---|
DigiKey Part Number | 31-DPS1035FIA-13TR-ND - Tape & Reel (TR) 31-DPS1035FIA-13CT-ND - Cut Tape (CT) 31-DPS1035FIA-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPS1035FIA-13 |
Description | IC PWR SWITCH 1:1 V-QFN4040-17 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3.5A V-QFN4040-17 |
Datasheet | Datasheet |
EDA/CAD Models | DPS1035FIA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 30mOhm | |
Input Type | - | |
Features | Load Discharge, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | V-QFN4040-17 | |
Package / Case | ||
Base Product Number |