TPS281C30BRGWR | |
---|---|
DigiKey Part Number | 296-TPS281C30BRGWRTR-ND - Tape & Reel (TR) 296-TPS281C30BRGWRCT-ND - Cut Tape (CT) 296-TPS281C30BRGWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS281C30BRGWR |
Description | 60-V TOLERANT, 30-M, 6-A, SINGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS281C30BRGWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 48V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 29mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (5x5) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.55543 | ¥61,666.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥36.78500 | ¥367.85 |
25 | ¥34.77320 | ¥869.33 |
100 | ¥30.13770 | ¥3,013.77 |
250 | ¥28.59196 | ¥7,147.99 |
500 | ¥25.65566 | ¥12,827.83 |
1,000 | ¥21.63730 | ¥21,637.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.52400 | ¥355.24 |
25 | ¥33.58120 | ¥839.53 |
100 | ¥29.10460 | ¥2,910.46 |
250 | ¥27.61188 | ¥6,902.97 |
500 | ¥24.77620 | ¥12,388.10 |
1,000 | ¥20.89559 | ¥20,895.59 |