BTF3050EJXUMA1 | |
---|---|
DigiKey Part Number | 448-BTF3050EJXUMA1TR-ND - Tape & Reel (TR) 448-BTF3050EJXUMA1CT-ND - Cut Tape (CT) 448-BTF3050EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTF3050EJXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TDSO-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTF3050EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | PWM | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-8-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.77000 | ¥13.77 |
10 | ¥12.35200 | ¥123.52 |
25 | ¥11.65680 | ¥291.42 |
100 | ¥9.93110 | ¥993.11 |
250 | ¥9.32480 | ¥2,331.20 |
500 | ¥8.15912 | ¥4,079.56 |
1,000 | ¥6.76034 | ¥6,760.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77020 | ¥17,310.60 |