TLIN2029ADRBRQ1 | |
---|---|
DigiKey Part Number | 296-TLIN2029ADRBRQ1TR-ND - Tape & Reel (TR) 296-TLIN2029ADRBRQ1CT-ND - Cut Tape (CT) 296-TLIN2029ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN2029ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LIN 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLIN2029ADRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 175 mV | |
Data Rate | 20kbps, 100kbps | |
Voltage - Supply | 4V ~ 48V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.39400 | ¥93.94 |
25 | ¥8.91600 | ¥222.90 |
100 | ¥7.32460 | ¥732.46 |
250 | ¥6.84720 | ¥1,711.80 |
500 | ¥6.05100 | ¥3,025.50 |
1,000 | ¥4.77709 | ¥4,777.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.45860 | ¥13,375.80 |
6,000 | ¥4.23568 | ¥25,414.08 |
15,000 | ¥4.07644 | ¥61,146.60 |