TLE7268SKXUMA1 | |
---|---|
DigiKey Part Number | 448-TLE7268SKXUMA1TR-ND - Tape & Reel (TR) 448-TLE7268SKXUMA1CT-ND - Cut Tape (CT) 448-TLE7268SKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE7268SKXUMA1 |
Description | IC TRANSCEIVER HALF 2/2 DSO-14 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half LIN PG-DSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLE7268SKXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Half | |
Receiver Hysteresis | 200 mV | |
Data Rate | 20kbps | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥15.05600 | ¥150.56 |
25 | ¥14.20720 | ¥355.18 |
100 | ¥12.10320 | ¥1,210.32 |
250 | ¥11.36476 | ¥2,841.19 |
500 | ¥9.94422 | ¥4,972.11 |
1,000 | ¥8.23946 | ¥8,239.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.67119 | ¥19,177.98 |
5,000 | ¥7.38708 | ¥36,935.40 |