ISO1644DWR | |
---|---|
DigiKey Part Number | 296-ISO1644DWRTR-ND - Tape & Reel (TR) 296-ISO1644DWRCT-ND - Cut Tape (CT) 296-ISO1644DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1644DWR |
Description | HOT-SWAPPABLE, ROBUST-EMC BIDIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C, SPI Digital Isolator 5000Vrms 5 Channel 50Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1644DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C, SPI | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 4/3 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18ns, 18ns | |
Pulse Width Distortion (Max) | 7ns | |
Rise / Fall Time (Typ) | 6ns, 6ns (Max) | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.26000 | ¥47.26 |
10 | ¥42.41900 | ¥424.19 |
25 | ¥40.10680 | ¥1,002.67 |
100 | ¥34.75820 | ¥3,475.82 |
250 | ¥32.97576 | ¥8,243.94 |
500 | ¥29.58920 | ¥14,794.60 |
1,000 | ¥24.95471 | ¥24,954.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.40930 | ¥46,818.60 |