PSMN4R8-100YSEX | |
---|---|
DigiKey Part Number | 1727-PSMN4R8-100YSEXTR-ND - Tape & Reel (TR) 1727-PSMN4R8-100YSEXCT-ND - Cut Tape (CT) 1727-PSMN4R8-100YSEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R8-100YSEX |
Description | PSMN4R8-100YSE/SOT1023/4 LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 294W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8290 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.17000 | ¥27.17 |
10 | ¥22.81400 | ¥228.14 |
100 | ¥18.45830 | ¥1,845.83 |
500 | ¥16.40704 | ¥8,203.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.04855 | ¥21,072.83 |
3,000 | ¥13.22818 | ¥39,684.54 |