SOT-1023, 4-LFPAK Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,799 In Stock | 1 : ¥27.17000 Cut Tape (CT) 1,500 : ¥14.04855 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.8mOhm @ 25A, 10V | 3.6V @ 1mA | 120 nC @ 10 V | ±20V | 8290 pF @ 50 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
1,197 In Stock | 1 : ¥29.64000 Cut Tape (CT) 1,500 : ¥9.19673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 4.2mOhm @ 25A, 10V | 3.6V @ 1mA | 110 nC @ 10 V | ±20V | 8000 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
10,156 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥3.06040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 12A (Ta), 36A (Tc) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2V @ 25µA | 9.7 nC @ 10 V | ±20V | 620 pF @ 25 V | - | 3.8W (Ta), 37W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
6,309 In Stock 21,000 Factory | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.18819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 52A (Tc) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 2V @ 30µA | 1.8 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 3.8W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
19,345 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.06092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 71A (Tc) | - | 6.1mOhm @ 35A, 10V | 2V @ 53µA | 20 nC @ 10 V | ±20V | 1400 pF @ 25 V | - | 3.6W (Ta), 61W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
11,645 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥7.38856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 43A (Ta), 252A (Tc) | 10V | 1.15mOhm @ 50A, 10V | 3.5V @ 180µA | 75 nC @ 10 V | ±20V | 4855 pF @ 25 V | - | 3.9W (Ta), 134W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
1,313 In Stock 3,000 Factory | 1 : ¥15.02000 Cut Tape (CT) 3,000 : ¥6.76669 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 17A (Ta), 52A (Tc) | 4.5V, 10V | 7.3mOhm @ 10A, 10V | 2V @ 30µA | 16 nC @ 10 V | ±20V | 860 pF @ 25 V | - | 3.8W (Ta), 38W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
14,816 In Stock | 1 : ¥16.75000 Cut Tape (CT) 1,500 : ¥10.01336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 7V, 10V | 4.3mOhm @ 25A, 10V | 4V @ 1mA | 111 nC @ 10 V | ±20V | 7360 pF @ 50 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
2,015 In Stock | 1 : ¥20.36000 Cut Tape (CT) 3,000 : ¥9.18838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Ta), 133A (Tc) | 4.5V, 10V | 3mOhm @ 50A, 10V | 2V @ 250µA | 40.7 nC @ 10 V | ±20V | 2880 pF @ 25 V | - | 3.9W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
19,533 In Stock | 1 : ¥20.52000 Cut Tape (CT) 1,500 : ¥9.75065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.87mOhm @ 25A, 10V | 2.2V @ 1mA | 109 nC @ 10 V | ±20V | 7668 pF @ 15 V | - | 291W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
9,203 In Stock | 1 : ¥21.76000 Cut Tape (CT) 1,500 : ¥11.22612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 150A (Tc) | 7V, 10V | 3.5mOhm @ 25A, 10V | 4V @ 1mA | 108 nC @ 10 V | ±20V | 7227 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
22,406 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,500 : ¥12.37890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380A (Tc) | 4.5V, 10V | 0.67mOhm @ 25A, 10V | 2.2V @ 2mA | 188 nC @ 10 V | ±20V | 6160 pF @ 15 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
2,326 In Stock | 1 : ¥25.70000 Cut Tape (CT) 1,500 : ¥13.29487 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 380A (Tc) | 4.5V, 10V | 0.57mOhm @ 25A, 10V | 2.2V @ 2mA | 113 nC @ 10 V | ±20V | 6990 pF @ 12 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
2,990 In Stock 3,000 Factory | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥2.85666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.8A (Ta), 27A (Tc) | 4.5V, 10V | 21mOhm @ 10A, 10V | 2V @ 16µA | 5 nC @ 10 V | ±20V | 410 pF @ 25 V | - | 3.8W (Ta), 28W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
2,690 In Stock 12,000 Factory | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥2.81209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.5A (Ta), 21A (Tc) | 4.5V, 10V | 27.5mOhm @ 7.5A, 10V | 2V @ 13µA | 5.8 nC @ 10 V | ±20V | 330 pF @ 25 V | - | 3.8W (Ta), 24W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
5,950 In Stock 12,000 Factory | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.71683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 26A (Ta), 133A (Tc) | 4.5V, 10V | 3mOhm @ 50A, 10V | 2V @ 250µA | 40.7 nC @ 10 V | ±20V | 2880 pF @ 25 V | - | 3.9W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK | ||
11,718 In Stock | 1 : ¥14.53000 Cut Tape (CT) 1,500 : ¥8.65999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100A (Tc) | 4.5V, 10V | 1.3mOhm @ 15A, 10V | 2.15V @ 1mA | 100 nC @ 10 V | ±20V | 6227 pF @ 12 V | - | 121W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
3,123 In Stock | 1 : ¥16.50000 Cut Tape (CT) 1,500 : ¥9.82471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 300A (Tc) | 4.5V, 10V | 0.72mOhm @ 25A, 10V | 2.2V @ 1mA | 110.2 nC @ 10 V | ±20V | 8320 pF @ 12 V | - | 158W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
28,330 In Stock | 1 : ¥18.47000 Cut Tape (CT) 1,500 : ¥7.99814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 100A (Tc) | 4.5V, 10V | 1.2mOhm @ 15A, 10V | 2.15V @ 1mA | 105 nC @ 10 V | ±20V | 6380 pF @ 12 V | - | 121W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
3,871 In Stock | 1 : ¥23.89000 Cut Tape (CT) 1,500 : ¥12.34475 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Tc) | 10V | 1.4mOhm @ 25A, 10V | 3.6V @ 1mA | 126 nC @ 10 V | +20V, -10V | 8155 pF @ 25 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
4,225 In Stock | 1 : ¥25.53000 Cut Tape (CT) 1,500 : ¥13.17955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200A (Tc) | 4.5V, 10V | 1.75mOhm @ 25A, 10V | 2.2V @ 1mA | 181 nC @ 10 V | ±20V | 11143 pF @ 25 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
5,856 In Stock | 1 : ¥27.26000 Cut Tape (CT) 1,500 : ¥13.10791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 290A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 122 nC @ 10 V | ±20V | 9433 pF @ 20 V | Schottky Diode (Body) | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
5,068 In Stock | 1 : ¥29.39000 Cut Tape (CT) 1,500 : ¥15.17643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 300A (Tc) | 4.5V, 10V | 0.94mOhm @ 25A, 10V | 2.05V @ 1mA | 168 nC @ 10 V | ±20V | 12673 pF @ 20 V | Schottky Diode (Body) | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
19,230 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,500 : ¥15.02986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 200A (Tc) | 4.5V, 10V | 2.1mOhm @ 25A, 10V | 2.2V @ 1mA | 184 nC @ 10 V | ±20V | 11353 pF @ 27 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
3,000 In Stock 3,000 Factory | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥3.21813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 19A (Ta), 71A (Tc) | 10V | 5.3mOhm @ 35A, 10V | 3.5V @ 40µA | 16 nC @ 10 V | ±20V | 1000 pF @ 25 V | - | 3.6W (Ta), 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK4 (5x6) | SOT-1023, 4-LFPAK |