NTMYS3D3N06CLTWG | |
---|---|
DigiKey Part Number | 488-NTMYS3D3N06CLTWGTR-ND - Tape & Reel (TR) 488-NTMYS3D3N06CLTWGCT-ND - Cut Tape (CT) 488-NTMYS3D3N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS3D3N06CLTWG |
Description | MOSFET N-CH 60V 26A/133A LFPAK4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 26A (Ta), 133A (Tc) 3.9W (Ta), 100W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 100W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥16.92800 | ¥169.28 |
100 | ¥13.47180 | ¥1,347.18 |
500 | ¥11.39906 | ¥5,699.53 |
1,000 | ¥9.67195 | ¥9,671.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.18838 | ¥27,565.14 |
6,000 | ¥8.84297 | ¥53,057.82 |
9,000 | ¥8.55020 | ¥76,951.80 |