NVMYS1D3N04CTWG | |
---|---|
DigiKey Part Number | NVMYS1D3N04CTWGOSTR-ND - Tape & Reel (TR) NVMYS1D3N04CTWGOSCT-ND - Cut Tape (CT) NVMYS1D3N04CTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS1D3N04CTWG |
Description | TRENCH 6 40V SL NFET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 43A (Ta), 252A (Tc) 3.9W (Ta), 134W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.15mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 180µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4855 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 134W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥10.27900 | ¥102.79 |
100 | ¥8.18350 | ¥818.35 |
500 | ¥7.38882 | ¥3,694.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38882 | ¥22,166.46 |