MAX20480DATEA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20480DATEA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20480DATEA/VY+ |
Description | 7-CHANNEL AUTOMOTIVE SOC SYSTEM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 7 Channel 16-SW-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 7 | |
Voltage - Threshold | 7 Selectable Threshold Combinations | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 28.8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥58.11700 | ¥581.17 |
25 | ¥55.41600 | ¥1,385.40 |
80 | ¥48.11663 | ¥3,849.33 |
230 | ¥45.95383 | ¥10,569.38 |
490 | ¥41.89898 | ¥20,530.50 |
980 | ¥36.49266 | ¥35,762.81 |