PSMN0R7-25YLDX | |
---|---|
DigiKey Part Number | 1727-2514-2-ND - Tape & Reel (TR) 1727-2514-1-ND - Cut Tape (CT) 1727-2514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN0R7-25YLDX |
Description | MOSFET N-CH 25V 300A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 300A (Tc) 158W (Tc) Surface Mount LFPAK56; Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PSMN0R7-25YLDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.72mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8320 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 158W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56; Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥13.66900 | ¥136.69 |
100 | ¥10.88170 | ¥1,088.17 |
500 | ¥9.82482 | ¥4,912.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥9.82471 | ¥14,737.06 |