PSMN011-100YSFX | |
---|---|
DigiKey Part Number | 1727-8475-2-ND - Tape & Reel (TR) 1727-8475-1-ND - Cut Tape (CT) 1727-8475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN011-100YSFX |
Description | MOSFET N-CH 100V 79.5A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 100 V 79.5A (Tc) 152W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 10.9mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 34.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2258 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 152W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.32200 | ¥123.22 |
100 | ¥9.80790 | ¥980.79 |
500 | ¥8.29900 | ¥4,149.50 |