PSMN3R7-100BSEJ | |
---|---|
DigiKey Part Number | 1727-PSMN3R7-100BSEJTR-ND - Tape & Reel (TR) 1727-PSMN3R7-100BSEJCT-ND - Cut Tape (CT) 1727-PSMN3R7-100BSEJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN3R7-100BSEJ |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 405W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | PSMN3R7-100BSEJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.95mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 246 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 16370 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 405W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.68000 | ¥37.68 |
10 | ¥31.66400 | ¥316.64 |
100 | ¥25.61290 | ¥2,561.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥22.76713 | ¥18,213.70 |
1,600 | ¥19.49431 | ¥31,190.90 |
2,400 | ¥18.35599 | ¥44,054.38 |